Parametric results for: B32633A7103J289 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b32633a7103j289
Select parts from the table below to compare.
Compare
Compare
B32633A7103J289
TDK Corporation
Check for Price Yes Active 10 nF 1.25 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 450 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 22.5 mm WIRE 15 mm 27.5 mm 7 mm TDK CORP , compliant
B32633A7103J289
TDK Epcos
Check for Price Yes Yes Active 10 nF 1.25 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 450 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 22.5 mm WIRE 15 mm 27.5 mm 7 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32633-A7103-J289
TDK Epcos
Check for Price Yes Yes Active 10 nF 1.25 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32633 RATED AC VOLTAGE (V): 450 e3 85 °C -55 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG , compliant