Filter Your Search
1 - 3 of 3 results
|
B32642B6333J289
TDK Corporation
|
Check for Price | Yes | Active | 33 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | TDK | ||
|
B32642B6333J189
TDK Corporation
|
Check for Price | Yes | Active | 33 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | TDK | ||
|
B32642B6333J000
TDK Corporation
|
Check for Price | Yes | Active | 33 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | RADIAL LEADED | compliant | TDK |