Filter Your Search
1 - 10 of 12 results
|
B32652A0154J000
TDK Epcos
|
$0.8071 | Yes | Yes | Active | 150 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | EPCOS AG | , 7143 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32652A0154J189
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , 7143 | compliant | TDK | ||||||
|
B32652A0154K289
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32652 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32652A0154K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | EPCOS AG | , 7143 | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32652A0154K189
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , 7143 | compliant | TDK | ||||||
|
B32652A0154J289
TDK Corporation
|
Check for Price | Yes | Active | FILM CAPACITOR | 2 | TDK CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B32652A0154J289
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | 2 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32652A0154K000
TDK Corporation
|
Check for Price | Yes | Active | 150 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | TDK CORP | , 7143 | compliant | TDK | ||||||
|
B32652A0154K289
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32652 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||
|
B32652A0154J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | EPCOS AG | , 7143 | compliant | EAR99 | 8532.25.00.70 | TDK |