Filter Your Search
1 - 10 of 28 results
|
B32652-A6683-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 250 V | e3 | 100 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
B32652-A6683-A189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32652-A6683-A289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32652-A6683-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B32652A6683K189
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | not_compliant | TDK | ||||||
|
B32652A6683J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32652-A6683-A289
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||
|
B32652A6683J000
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | compliant | TDK | ||||||
|
B32652-A6683-A189
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 nF | 630 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||
|
B32652A6683J289
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 11 mm | 18 mm | 6 mm | TDK CORP | , 7124 | not_compliant | TDK |