Filter Your Search
1 - 2 of 2 results
|
B32653A0564K000
TDK Epcos
|
$1.1496 | Yes | Yes | Active | 560 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32653A0564K000
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | TDK CORP | , | compliant | TDK |