Filter Your Search
1 - 10 of 28 results
|
B32653A2153K000
TDK Epcos
|
$0.6133 | Yes | Yes | Active | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32653A2153J000
TDK Epcos
|
$1.3618 | Yes | Yes | Active | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 22.5 mm | WIRE | 20.5 mm | 26.5 mm | 11 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32653-A2153-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | Ammo Pack, Reel, Untaped, (See Image) | 700 V | B32653 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 22.5 mm | 26.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32653-A2153-A189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32653-A2153-A289
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||||
|
B32653-A2153-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 700 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||||||||
|
B32653-A2153-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 700 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||||||||
|
B32653-A2153-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32653-A2153-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||||||||
|
B32653-A2153-A289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |