Filter Your Search
1 - 3 of 3 results
|
B32653A3105K189
TDK Epcos
|
$0.8847 | Yes | Yes | Active | 1 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 10.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32653-A3105-K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 160 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32653A3105K189
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 10.5 mm | TDK CORP | , | not_compliant | TDK |