Filter Your Search
1 - 10 of 28 results
|
B32653-A3684-K
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||||
|
B32653-A3684-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 160 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||||
|
B32653-A3684-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 250 V | 10 % | 10 % | POLYPROPYLENE | FILM CAPACITOR | B32653 | Ammo Pack, Reel, Untaped, (See Image) | 160 V | B32653 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 22.5 mm | 26.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32653A3684K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32653-A3684-A289
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 nF | 250 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||||
|
B32653-A3684-J
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||||||
|
B32653-A3684-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32653-A3684-J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32653 | RATED AC VOLTAGE (V): 160 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||||
|
B32653A3684K189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 8.5 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32653-A3684-A
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 250 V | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |