Filter Your Search
1 - 3 of 3 results
|
B32669S3105K508
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 9 mm | 32 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.60 | TDK | ||||
|
B32669-S3105-K508
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32669 | RATED AC VOLTAGE(V):250 | e3 | 85 °C | -40 °C | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | |||||||||||
|
B32669S3105K508
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | MATTE TIN | WIRE | 9 mm | 32 mm | TDK CORP | , | compliant | TDK |