Filter Your Search
1 - 2 of 2 results
|
B32671L1392J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.9 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32671L1392J189
TDK Corporation
|
Check for Price | Yes | Active | 3.9 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | compliant | TDK |