Filter Your Search
1 - 2 of 2 results
|
B32671L4683J000
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | compliant | TDK | |||||
|
B32671L4683J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , 5120 | compliant | TDK | EAR99 | 8532.25.00.70 |