Filter Your Search
1 - 10 of 98 results
|
B32671Z6473J189
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 630 V | 5 % | 5120 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | compliant | |||||||
|
B32671Z6683K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32671Z6103K000
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | compliant | TDK | |||||||
|
B32671Z6103J289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32671Z6103K289
TDK Corporation
|
Check for Price | Yes | Active | 10 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | compliant | TDK | |||||||
|
B32671Z6153J000
TDK Corporation
|
Check for Price | Yes | Active | 15 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , 5116 | compliant | TDK | |||||||
|
B32671Z6683K003
TDK Corporation
|
Check for Price | Active | 68 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||||
|
B32671Z6333J189
TDK Corporation
|
Check for Price | Yes | Active | 33 nF | 630 V | 5 % | 5120 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , 5120 | compliant | |||||||
|
B32671Z6473J003
TDK Corporation
|
Check for Price | Active | 47 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||||
|
B32671Z6473K003
TDK Corporation
|
Check for Price | Active | 47 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK |