Filter Your Search
1 - 10 of 33 results
|
B32672L1223J000
TDK Epcos
|
$0.4766 | Yes | Yes | Active | 22 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L1223M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L1223H000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 1.6 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L1223J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , 7133 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L1223A000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 1.6 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L1223H000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 1.6 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L1223K003
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
B32672L1223A189
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 nF | 1.6 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L1223A000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 nF | 1.6 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L1223J003
TDK Corporation
|
Check for Price | Active | 22 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 |