Filter Your Search
1 - 10 of 33 results
|
B32672L8822H289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 8.2 nF | 2 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L8822H289
TDK Corporation
|
Check for Price | Yes | Obsolete | 8.2 nF | 2 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L8822K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 8.2 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | EPCOS AG | , 7124 | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32672L8822A000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 8.2 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L8822M289
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 8.2 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L8822J289
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | TDK CORP | , 7124 | compliant | TDK | |||||
|
B32672L8822A189
TDK Corporation
|
Check for Price | Yes | Obsolete | 8.2 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L8822A289
TDK Corporation
|
Check for Price | Yes | Obsolete | 8.2 nF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32672L8822H189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 8.2 nF | 2 kV | 2.5 % | 2.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32672L8822M189
TDK Corporation
|
Check for Price | Yes | Active | 8.2 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |