Filter Your Search
1 - 10 of 14 results
|
B32672P4224K000
TDK Epcos
|
$0.4983 | Active | 220 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32672P4224K255
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32672P | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||||||||||||||||||
|
B32672P4224K155
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32672P | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
B32672P4224K155
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32672P | 2 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||
|
B32672P4224K289
TDK Epcos
|
Check for Price | Active | 220 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32672P4224K189
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32672P4224K189
TDK Epcos
|
Check for Price | Active | 220 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32672P4224K150
TDK Corporation
|
Check for Price | Active | FILM CAPACITOR | B32672P | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | TDK | |||||||||||||||||||||||
|
B32672P4224K003
TDK Epcos
|
Check for Price | Active | 220 nF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | AEC-Q200, IEC60384-16 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
B32672P4224K255
TDK Epcos
|
Check for Price | Active | FILM CAPACITOR | B32672P | 2 | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | TDK |