Filter Your Search
1 - 8 of 8 results
|
B32674D3475J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32674D3475K
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | |||||||||||
|
B32674D3475J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32674D3475J
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32674D3475K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||||
|
B32674D3475K000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32674D3475J000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32674D3475K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 µF | 300 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |