Filter Your Search
1 - 2 of 2 results
|
B32674D4605K000
TDK Epcos
|
$3.7318 | Yes | Yes | Active | 6 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 31 mm | 31.5 mm | 21 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32674D4605K000
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 450 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | AEC-Q200, IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 31 mm | 31.5 mm | 21 mm | TDK CORP | , | compliant | TDK |