Parametric results for: B32674D8105000 under Film Capacitors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: b32674d8105
Select parts from the table below to compare.
Compare
Compare
B32674D8105K
TDK Corporation
$1.0437 Yes Active 1 µF 875 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant TDK
B32674D8105K000
TDK Epcos
$1.2094 Yes Yes Active 1 µF 875 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200, IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 27.5 mm WIRE 23 mm 31.5 mm 13.5 mm EPCOS AG , compliant TDK EAR99 8532.25.00.70
B32674D8105J000
TDK Epcos
$1.5663 Yes Yes Active 1 µF 875 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200, IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 27.5 mm WIRE 23 mm 31.5 mm 13.5 mm EPCOS AG , compliant TDK EAR99 8532.25.00.70
B32674D8105J
TDK Corporation
$1.6284 Yes Active 1 µF 875 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant TDK
B32674D8105J
TDK Epcos
Check for Price Yes Yes Active 1 µF 875 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant TDK EAR99 8532.25.00.70
B32674D8105K
TDK Epcos
Check for Price Yes Yes Active 1 µF 875 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 400 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant TDK EAR99 8532.25.00.70
B32674D8105K000
TDK Corporation
Check for Price Yes Active 1 µF 875 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200, IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 27.5 mm WIRE 23 mm 31.5 mm 13.5 mm TDK CORP , compliant TDK
B32674D8105J000
TDK Corporation
Check for Price Yes Active 1 µF 875 V 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR e3 AEC-Q200, IEC61071 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 27.5 mm WIRE 23 mm 31.5 mm 13.5 mm TDK CORP , compliant TDK