Filter Your Search
1 - 2 of 2 results
|
B32682-A2222-J289
TDK Epcos
|
Check for Price | Obsolete | 2.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||
|
B32682A2222J289
TDK Corporation
|
Check for Price | Active | 2.2 nF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 550 V | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK |