Filter Your Search
1 - 10 of 20 results
|
B32682A2681K000
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32682-A2681-K3289
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32682-A2681-A189
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 3.5 % | 3.5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32682-A2681-K3189
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32682-A2681-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32682 | RATED AC VOLTAGE (V): 500 | Ammo Pack, Reel, or Untaped | 500 V | B32682 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||
|
B32682A2681M189
TDK Corporation
|
Check for Price | Active | 680 pF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 100 °C | -55 °C | 2 | Radial | TR | NO | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||||
|
B32682A2681M000
TDK Corporation
|
Check for Price | Active | 680 pF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 100 °C | -55 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||||
|
B32682-A2681-J3189
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32682-A2681-J3289
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32682-A2681-K189
TDK Epcos
|
Check for Price | Obsolete | 680 pF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 |