Filter Your Search
1 - 10 of 15 results
|
B32686A1473J000
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 22 mm | 42 mm | 12 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32686A1473K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||||||||
|
B32686-A1473-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32686-A1473-K3
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32686 | RATED AC VOLTAGE (V): 450 | Ammo Pack, Reel, or Untaped | 450 V | B32686 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 37.5 mm | WIRE | 41.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
B32686-A1473-J
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||||
|
B32686A1473J003
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32686-A1473-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 1.6 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
B32686A1473M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||||||||
|
B32686A1473M000
TDK Corporation
|
Check for Price | Active | 47 nF | 1.6 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | 110 °C | -55 °C | 2 | Radial | BULK | NO | 37.5 mm | WIRE | 22 mm | 42 mm | 12 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||||||
|
B32686-A1473-J3
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 1.6 kV | 50 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32686 | RATED AC VOLTAGE (V): 450 | Ammo Pack, Reel, or Untaped | 450 V | B32686 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 37.5 mm | WIRE | 41.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 |