Filter Your Search
1 - 10 of 15 results
|
B32686-A7224-J3
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 1.25 kV | 50 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32686 | RATED AC VOLTAGE (V): 450 | Ammo Pack, Reel, or Untaped | 450 V | B32686 | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 37.5 mm | WIRE | 41.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||
|
B32686A7224K003
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 1.2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32686A7224K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | TDK | ||||||||||||
|
B32686A7224J000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 42 mm | 18 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32686-A7224-J
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 1.2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||||
|
B32686A7224J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 1.25 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 42 mm | 18 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32686-A7224-J
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 1.2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||
|
B32686A7224J003
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 nF | 1.2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
B32686-A7224-M3
TDK Epcos
|
Check for Price | Obsolete | 220 nF | 1.25 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | e3 | 100 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||
|
B32686A7224K000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 1.25 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 110 °C | -55 °C | 2 | Radial | BULK | NO | 37.5 mm | WIRE | 32.5 mm | 42 mm | 18 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |