Filter Your Search
1 - 4 of 4 results
|
B32794D2156K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | , | compliant | |||||
|
B32794D2156J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | , | compliant | |||||
|
B32794D2156K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32794D2156J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |