Filter Your Search
1 - 10 of 26 results
|
B32922C3104M000
TDK Epcos
|
$0.0991 | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7141 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32922C3104M189
TDK Epcos
|
$0.1560 | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7141 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32922C3104M003
TDK Epcos
|
$0.2106 | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7141 | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||||
|
B32922C3104M003
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7141 | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32922C3104M000
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7141 | compliant | TDK | ||||||||
|
B32922C3104M786
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 630 V | 20 % | 7120 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 305 V | B32922-7 | 105 °C | -40 °C | 2 | Radial | Bulk | 15 mm | 10.5 mm | 18 mm | 5 mm | TDK CORP | , 7120 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
B32922C3104M786
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 630 V | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 305; REFERENCE STANDARD: IEC60384-14, SAFETY CLASS X2 | Other Lead Lengths Available On Request | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32922C3104M140
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | TR | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
B32922C3104M789
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 630 V | 20 % | 7120 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 305; REFERENCE STANDARD: IEC60384-14, SAFETY CLASS X2 | Other Lead Lengths Available On Request | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , 7120 | compliant | EAR99 | 8532.25.00.70 | |||||
|
B32922C3104M255
TDK Epcos
|
Check for Price | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 10.5 mm | 18 mm | 5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK |