Filter Your Search
1 - 2 of 2 results
|
B32924C3105K003
TDK Epcos
|
Check for Price | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32924C3105K003
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK |