Filter Your Search
1 - 10 of 12 results
|
B32926C3475K000
TDK Epcos
|
$2.5570 | Yes | Yes | Active | 4.7 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32926C3475M000
TDK Epcos
|
$2.8030 | Yes | Yes | Active | 4.7 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | EPCOS AG | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32926C3475M003
TDK Epcos
|
Check for Price | Active | 4.7 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||||||
|
B32926C3475K189
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32926 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32926C3475M000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32926C3475K000
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32926C3475K003
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32926C3475M003
TDK Corporation
|
Check for Price | Yes | Active | 4.7 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 32.5 mm | 41.5 mm | 18 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32926C3475M289
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32926 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B32926C3475M189
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32926 | RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 | e3 | IEC60384-14 | 105 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | , | compliant |