Filter Your Search
1 - 10 of 79 results
|
B32936A3105K000
TDK Epcos
|
$0.6851 | Yes | Yes | Active | 1 µF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | AEC-Q200; CSA; IEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 22 mm | 41.5 mm | 12 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32936A3225K000
TDK Epcos
|
$3.2163 | Yes | Yes | Active | 2.2 µF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | AEC-Q200; CSA; IEC; UL | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 25 mm | 41.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32936A3225M189
TDK Epcos
|
Check for Price | Active | 2.2 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3475K289
TDK Corporation
|
Check for Price | Active | 4.7 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3155M189
TDK Corporation
|
Check for Price | Active | 1.5 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3685M000
TDK Corporation
|
Check for Price | Yes | Active | 6.8 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32936 | RATED AC VOLTAGE (V): 305 | 305 V | B32936 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 42.5 mm | 41.5 mm | 28 mm | TDK CORP | , | compliant | |||||||
|
B32936A3105M289
TDK Epcos
|
Check for Price | Active | 1 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3225M289
TDK Epcos
|
Check for Price | Active | 2.2 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3105K189
TDK Epcos
|
Check for Price | Active | 1 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2, STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||
|
B32936A3335K189
TDK Corporation
|
Check for Price | Active | 3.3 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14 | 305 V | AEC-Q200 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 |