Filter Your Search
1 - 1 of 1 results
|
B37872K2332M070
TDK Epcos
|
Check for Price | Yes | Obsolete | 3.3 nF | 200 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37872 | B37872(200V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 3.2 mm | 1.6 mm | EPCOS AG | , 1206 | unknown | EAR99 | 8532.24.00.20 |