Filter Your Search
1 - 1 of 1 results
![]() |
B37921K5471K060
TDK Epcos
|
Check for Price | Yes | Obsolete | 470 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37921 | B37921 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , 0402 | unknown | EAR99 | 8532.24.00.20 |