Filter Your Search
1 - 10 of 32 results
|
B37940R5220J043
TDK Corporation
|
Check for Price | Obsolete | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B37940R5330J041
TDK Corporation
|
Check for Price | Obsolete | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B37940R5220J041
TDK Corporation
|
Check for Price | Obsolete | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B37940R5100J043
TDK Corporation
|
Check for Price | Obsolete | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B37940R5150J041
TDK Corporation
|
Check for Price | Obsolete | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||
|
B37940R5151K041
TDK Epcos
|
Check for Price | Obsolete | 150 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | B37940 | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | NICKEL | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | EPCOS AG | CHIP, | unknown | EAR99 | 8532.25.00.45 | |||
|
B37940R5470K041
TDK Epcos
|
Check for Price | Obsolete | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | B37940R | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | TIN | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | EPCOS AG | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||
|
B37940R5221K043
TDK Epcos
|
Check for Price | Obsolete | 220 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | B37940R | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | TIN | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | EPCOS AG | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||
|
B37940R5221K041
TDK Epcos
|
Check for Price | Obsolete | 220 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | B37940R | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | TIN | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | EPCOS AG | CHIP, | unknown | EAR99 | 8532.25.00.45 | ||
|
B37940R5220K043
TDK Epcos
|
Check for Price | Obsolete | 22 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | B37940R | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | TIN | 500 µm | WRAPAROUND | 2 mm | 850 µm | 1.25 mm | EPCOS AG | CHIP, | unknown | EAR99 | 8532.25.00.45 |