Filter Your Search
1 - 1 of 1 results
|
B37941K1682K070
TDK Epcos
|
Check for Price | Yes | Obsolete | 6.8 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37941 | B37941(100V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 |