Filter Your Search
1 - 10 of 17 results
|
B37979-G1221-J54
TDK Epcos
|
Check for Price | No | Obsolete | 220 pF | 100 V | 5 % | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 5.5 mm | 2.5 mm | EPCOS AG | , | unknown | EAR99 | |||||||||||
|
B37979G1220J051
TDK Epcos
|
Check for Price | No | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 14 INCH | NO | Tin (Sn) | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37979-G1220-J51
TDK Epcos
|
Check for Price | No | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37979 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 5 mm | 5.5 mm | 2.5 mm | EPCOS AG | , | unknown | EAR99 | ||||||||||
|
B37979-G1220-J54
TDK Epcos
|
Check for Price | No | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37979 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 5.5 mm | 2.5 mm | EPCOS AG | , | unknown | EAR99 | ||||||||||
|
B37979G1221J
TDK Epcos
|
Check for Price | Active | unknown | TDK | ||||||||||||||||||||||||||||||||||
|
B37979G1220J054
TDK Epcos
|
Check for Price | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37979G | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37979G1220J000
TDK Epcos
|
Check for Price | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37979G | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37979-G1220-J00
TDK Epcos
|
Check for Price | No | Obsolete | 22 pF | 100 V | 5 % | C0G | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37979 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 5.5 mm | 2.5 mm | EPCOS AG | , | unknown | EAR99 | ||||||||||
|
B37979-G1221-J51
TDK Epcos
|
Check for Price | No | Obsolete | 220 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | Tin (Sn) | 5 mm | WIRE | 5.5 mm | 5 mm | 2.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | ||||||
|
B37979G1221J000
TDK Epcos
|
Check for Price | Obsolete | 220 pF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37979G | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 |