Filter Your Search
1 - 10 of 16 results
|
B37987-F1104-M51
TDK Epcos
|
Check for Price | No | Obsolete | 100 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37987F1104M051
TDK Epcos
|
Check for Price | Active | EPCOS AG | unknown | ||||||||||||||||||||||||||||||||||
|
B37987F1104K058
TDK Epcos
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||
|
B37987F1104M051
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | unknown | |||||||||||||||||||||||||||||||
|
B37987F1104K000
TDK Epcos
|
Check for Price | No | Obsolete | 100 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
B37987-F1104-K
TDK Epcos
|
Check for Price | Obsolete | 100 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37987F1104M054
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||||||
|
B37987-F1104-M00
TDK Epcos
|
Check for Price | No | Obsolete | 100 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37987-F1104-M54
TDK Epcos
|
Check for Price | No | Obsolete | 100 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-F1104-K54
TDK Epcos
|
Check for Price | No | Obsolete | 100 nF | 100 V | 10 % | 2010 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | YES | Tin (Sn) | 5 mm | WRAPAROUND | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | 8532.24.00.20 |