Filter Your Search
1 - 10 of 12 results
|
B37987M1223M000
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||||||
|
B37987M1223K051
TDK Epcos
|
Check for Price | Obsolete | 22 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN OVER NICKEL | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37987M1223M054
TDK Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | TDK CORP | , | unknown | ||||||||||||||||||||||||||||||
|
B37987-M1223-K54
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 10 % | 2010 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-M1223-K00
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 10 % | 2010 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-M1223-M51
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-M1223-M54
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-M1223-M00
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 20 % | 2010 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37987-M1223-K51
TDK Epcos
|
Check for Price | No | Obsolete | 22 nF | 100 V | 10 % | 2010 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Delivery Modes | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37987M1223K054
TDK Epcos
|
Check for Price | Obsolete | 22 nF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37987 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN OVER NICKEL | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 |