Filter Your Search
1 - 10 of 36 results
|
B37988-N5684-M54
TDK Epcos
|
Check for Price | No | Obsolete | 680 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | B37988 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37988N5474M000
TDK Epcos
|
Check for Price | Obsolete | 470 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37988N | -56/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37988N5474M054
TDK Epcos
|
Check for Price | Obsolete | 470 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37988N | -56/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37988N5684M051
TDK Epcos
|
Check for Price | Obsolete | 680 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37988N | -56/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 14 INCH | NO | TIN | WIRE | EPCOS AG | , | unknown | EAR99 | 8532.24.00.60 | |||||||||||
|
B37988-N5474-M54
TDK Epcos
|
Check for Price | No | Obsolete | 470 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | B37988 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37988-N5105-M54
TDK Epcos
|
Check for Price | No | Obsolete | 1 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Ammo Pack | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37988-N5224-M51
TDK Epcos
|
Check for Price | No | Obsolete | 220 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | |||||||||
|
B37988-N5684-M51
TDK Epcos
|
Check for Price | No | Obsolete | 680 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | B37988 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37988-N5474-M00
TDK Epcos
|
Check for Price | No | Obsolete | 470 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | B37988 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | Bulk | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 | ||||||||
|
B37988-N5105-M51
TDK Epcos
|
Check for Price | No | Obsolete | 1 nF | 50 V | 20 % | 2010 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging, Delivery Modes | B37988 | 22/-82% ppm/°C | e3 | 85 °C | -30 °C | 2 | Radial | TR, 14 Inch | Tin (Sn) | 2.5 mm | 6.5 mm | 5 mm | 2.5 mm | EPCOS AG | , 2010 | unknown | EAR99 |