Parametric results for: B3W-9002-R2 under Keypad Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: b3w9002r2
Select parts from the table below to compare.
Compare
Compare
B3W-9002-R2N
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@24VDC 5 ms 100 MΩ 2.26 N -25 °C 70 °C THROUGH HOLE-STRAIGHT RED LED BOX IP00 NO SOLDER 10 mm 5.8 mm 10 mm EAR99 8536.50.90.40
B3W-9002-R2C
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@24VDC 5 ms 100 MΩ 2.26 N -25 °C 70 °C THROUGH HOLE-STRAIGHT RED LED BOX IP00 NO SOLDER 10 mm 5.8 mm 10 mm EAR99 8536.50.90.40
B3W-9002-R2R
OMRON Corporation
Check for Price Yes Yes Active 50 mA 24 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@24VDC 5 ms 100 MΩ 2.26 N -25 °C 70 °C THROUGH HOLE-STRAIGHT RED LED BOX IP00 NO SOLDER 10 mm 5.8 mm 10 mm EAR99 8536.50.90.40