Filter Your Search
1 - 2 of 2 results
|
|
B4012RW-R
MicroPower Direct LLC
|
Check for Price Buy | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 8 A | 1 | NO | YES | 320 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 40 W | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.45 mm | MODULE-6 | EAR99 | ||
|
|
B4012RW-RH
MicroPower Direct LLC
|
Check for Price Buy | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 8 A | 1 | NO | YES | 320 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 40 W | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.45 mm | MODULE-6 | EAR99 |