Filter Your Search
1 - 10 of 34 results
|
SKBB40C5000/3300
SEMIKRON
|
Check for Price | Obsolete | 4 A | 1.1 V | 10 µs | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | Not Qualified | R-PSIP-W4 | 175 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
B40C5000-3300A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5.8 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 80 V | 4 | 165 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
B40C5000/3300
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 250 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||
|
B40C5000/3300
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 4 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | Not Qualified | R-PSIP-T4 | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.80 | 4 | ||||||||||||
|
B40C5000/3300
Iskra Semic Capacitors Industry
|
Check for Price | No | Obsolete | 5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | ISKRA SEMIC CAPACITORS INDUSTRY | unknown | EAR99 | ||||||||||||||||||||||||
|
B40C5000/3300-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 250 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||
|
KS325A5B40C5000/3300
Herrmann Kg
|
Check for Price | No | Obsolete | 3.9 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | HERRMANN KG | unknown | EAR99 | |||||||||||||||||||||||||
|
B40C5000/3300
HY Electronic Corp
|
Check for Price | Contact Manufacturer | HY ELECTRONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
B40C5000/3300
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 5 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | HIGH RELIABILITY | 250 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-W4 | compliant | ||||||||||||||
|
B40C5000
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 |