Filter Your Search
1 - 2 of 2 results
|
B41112A5566M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 56 µF | 25 V | 65 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 14 µA | 0.2 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 2626 | compliant | EAR99 | |||||||
|
B41112A5566M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 25 V | 107 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 85 °C | -40 °C | 2 | SMT | TR | 7.7 mm | 7 mm | 6.6 mm | TDK CORP | , 2826 | compliant | EAR99 |