Filter Your Search
1 - 2 of 2 results
|
B41112A6107M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 181 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 50 µA | 0.12 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 3333 | compliant | EAR99 | |||||||
|
B41112A6107M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 200 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 85 °C | -40 °C | 2 | SMT | TR | 10 mm | 8.9 mm | 8.3 mm | TDK CORP | , 3533 | compliant | EAR99 |