Filter Your Search
1 - 2 of 2 results
|
B41121A1107M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 4 V | 42 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41121 | 0.35 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | EPCOS AG | , 2121 | compliant | EAR99 | |||||||
|
B41121A1107M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 4 V | 42 mA | 20 % | 2221 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41121 | 105 °C | -40 °C | 2 | SMT | TR | 5.4 mm | 5.5 mm | 5.3 mm | TDK CORP | , 2221 | compliant | EAR99 |