Filter Your Search
1 - 2 of 2 results
|
B41121A4687M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 16 V | 350 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41121 | 105 °C | -40 °C | 2 | SMT | TR | 10.3 mm | 10.9 mm | 10.3 mm | TDK CORP | , 4341 | compliant | EAR99 | |||||||||
|
B41121A4687M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 16 V | 350 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41121 | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | EPCOS AG | , 4141 | compliant | EAR99 |