Filter Your Search
1 - 2 of 2 results
|
B41124A7337M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 35 V | 300 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41124 | 0.14 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 4141 | compliant | EAR99 | |||||||
|
B41124A7337M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 35 V | 300 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41124 | 105 °C | -55 °C | 2 | SMT | TR | 10.3 mm | 10.9 mm | 10.3 mm | TDK CORP | , 4341 | compliant | EAR99 |