Filter Your Search
1 - 2 of 2 results
|
B41125B7107M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 98 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41125 | 105 °C | -55 °C | 2 | SMT | TR | 10.3 mm | 8.9 mm | 8.3 mm | TDK CORP | , 3533 | compliant | EAR99 | |||||||||
|
B41125B7107M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 98 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41125 | 0.2 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | EPCOS AG | , 3333 | compliant | EAR99 |