Filter Your Search
1 - 2 of 2 results
|
B41145A7106M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 95 mA | 20 % | 2221 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41145 | 105 °C | -55 °C | 2 | SMT | TR | 5.8 mm | 5.5 mm | 5.3 mm | TDK CORP | , 2221 | compliant | EAR99 | |||||||||
|
B41145A7106M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 47.5 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41145 | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | EPCOS AG | , 2121 | compliant | EAR99 |