Filter Your Search
1 - 2 of 2 results
|
B41201A0688M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 80 V | 5.46 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.88 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41201A0688M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 80 V | 5.46 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.88 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |