Filter Your Search
1 - 2 of 2 results
|
B41231A0128M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.2 mF | 80 V | 2.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.92 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41231A0128M000
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 80 V | 2.24 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.92 mA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 22 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |