Filter Your Search
1 - 10 of 12 results
|
B41231C9228M000
TDK Epcos
|
$2.2522 | Yes | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B41231C9228M007
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Ammo Pack | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B41231C9228M060
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41231C9228M067
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||||
|
B41231C9228M060
TDK Epcos
|
Check for Price | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41231C9228M002
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B41231C9228M000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B41231C9228M067
TDK Epcos
|
Check for Price | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41231C9228M062
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 30 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||||
|
B41231C9228M002
TDK Epcos
|
Check for Price | Active | 2.2 mF | 100 V | 3.66 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | SNAP-IN | 30 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |