Filter Your Search
1 - 1 of 1 results
|
B41303A4159M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 15 mF | 16 V | 2.5 A | 20 % | 49 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | 1.7549 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 |