Filter Your Search
1 - 2 of 2 results
|
B41458B4220M003
TDK Corporation
|
Check for Price | Yes | Active | 220 mF | 16 V | 20 A | 20 % | 7.3 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B41458B4220M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 mF | 16 V | 20 A | 20 % | 7.3 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 64.3 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 |